
1689271 | |
|---|---|
DigiKey Part Number | 277-13679-ND |
Manufacturer | |
Manufacturer Product Number | 1689271 |
Description | CONN D-SUB PLG 9P TERMINAL BLOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1689271 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Terminal Block |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Voltage Rating 63V |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥596.35000 | ¥596.35 |



