Connector Cap (Cover), Protective For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1887086

DigiKey Part Number
277-1687-ND
Manufacturer
Manufacturer Product Number
1887086
Description
CONN PROTECTIVE COVER DB-9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
1887086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Protective
Manufacturer
Phoenix Contact
For Use With/Related Products
D-Sub Connectors
Packaging
Bulk
Features
Dust Protected, Retaining Cord, Water Resistant
Part Status
Active
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.14000¥68.14
Manufacturers Standard Package