
1689695 | |
|---|---|
DigiKey Part Number | 277-2708-ND |
Manufacturer | |
Manufacturer Product Number | 1689695 |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1689695 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Shielding Shielded |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 9 Pin Female | Housing Color Gray |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.42000 | ¥391.42 |




