D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,232 In Stock | 1 : ¥8.46000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
3,030 In Stock 7,300 Factory | 1 : ¥13.46000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
4,331 In Stock | 1 : ¥13.87000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,366 In Stock | 1 : ¥26.02000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
5,943 In Stock | 1 : ¥29.06000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
655 In Stock | 1 : ¥29.96000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
6,507 In Stock | 1 : ¥39.98000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
240 In Stock | 1 : ¥23.23000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,621 In Stock | 1 : ¥26.76000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
623 In Stock | 1 : ¥36.70000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
187 In Stock | 1 : ¥44.74000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
153 In Stock | 1 : ¥30.70000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.76000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
0 In Stock Check Lead Time | 1 : ¥34.64000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock |