A-HDS26-HOOD-WP | |
---|---|
DigiKey Part Number | AE10121-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS26-HOOD-WP |
Description | CONN D-SUB HD PLUG 26P SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.43000 | ¥132.43 |
10 | ¥117.37700 | ¥1,173.77 |
25 | ¥112.85960 | ¥2,821.49 |
40 | ¥108.34375 | ¥4,333.75 |
80 | ¥102.32588 | ¥8,186.07 |
230 | ¥93.29665 | ¥21,458.23 |
440 | ¥87.27750 | ¥38,402.10 |
945 | ¥80.05462 | ¥75,651.62 |