
1452349-1 | |
|---|---|
DigiKey Part Number | 17-1452349-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452349-1 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1452349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Secondary Locking Device | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.56000 | ¥9.56 |
| 10 | ¥8.12900 | ¥81.29 |
| 25 | ¥7.61840 | ¥190.46 |
| 50 | ¥7.25340 | ¥362.67 |
| 100 | ¥6.90620 | ¥690.62 |
| 250 | ¥6.47300 | ¥1,618.25 |
| 500 | ¥6.16384 | ¥3,081.92 |
| 1,000 | ¥5.86947 | ¥5,869.47 |
| 2,500 | ¥5.50208 | ¥13,755.20 |






