



A-DS09-HOOD-WP | |
|---|---|
DigiKey Part Number | AE10142-ND |
Manufacturer | |
Manufacturer Product Number | A-DS09-HOOD-WP |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.59000 | ¥107.59 |
| 10 | ¥91.46600 | ¥914.66 |
| 25 | ¥85.73680 | ¥2,143.42 |
| 50 | ¥81.64300 | ¥4,082.15 |
| 100 | ¥77.74710 | ¥7,774.71 |
| 250 | ¥72.88248 | ¥18,220.62 |
| 500 | ¥69.40776 | ¥34,703.88 |
| 1,000 | ¥66.09910 | ¥66,099.10 |






