
CA-VGA-M-M-6FT | |
|---|---|
DigiKey Part Number | 2057-CA-VGA-M-M-6FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-VGA-M-M-6FT |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Adam Tech | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Base Product Number |
Type HD15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.37000 | ¥125.37 |
| 10 | ¥106.57500 | ¥1,065.75 |
| 25 | ¥99.90160 | ¥2,497.54 |
| 50 | ¥95.13300 | ¥4,756.65 |
| 100 | ¥90.59370 | ¥9,059.37 |
| 250 | ¥84.92592 | ¥21,231.48 |
| 500 | ¥80.87642 | ¥40,438.21 |
| 1,000 | ¥77.02170 | ¥77,021.70 |

