L77SDE09SOL2 | |
---|---|
DigiKey Part Number | L77SDE09SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77SDE09SOL2 |
Description | CONN D-SUB RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDE09SOL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.97900 | ¥79.79 |
25 | ¥7.65440 | ¥191.36 |
50 | ¥7.49020 | ¥374.51 |
100 | ¥7.16510 | ¥716.51 |
250 | ¥6.51364 | ¥1,628.41 |
450 | ¥5.86238 | ¥2,638.07 |
950 | ¥5.21103 | ¥4,950.48 |
2,400 | ¥4.72246 | ¥11,333.90 |