D-Sub Connector Assemblies

Results: 11
Manufacturer
Amphenol CONECAmphenol ICC (FCI)Assmann WSW ComponentsKycon, Inc.NorComp Inc.TE Connectivity AMP Connectors
Series
-1009092810090929164A171180-M, M SeriesAMPLIMITE HD-20K85XK86X
Packaging
BulkTrayTube
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915254462
Number of Rows
23
Mounting Type
Panel Mount, Through HoleThrough Hole
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density3 (DB, B)3 (DB, B) High Density4 (DC, C) High Density
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
-Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Ingress Protection
-IP20
Current Rating (Amps)
1.5A2A2.5A per Contact3A5A6A
Features
-Board LockBoard Lock, Grounding IndentsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
4,021
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
3,207
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
171-025-213R911
171-025-213R911
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
6,507
In Stock
1 : ¥39.98000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
K85X-ED-9S-BRJ
K85X-ED-9S-BRJ
CONN D-SUB RCPT 9POS VERT SLDR
Kycon, Inc.
9,510
In Stock
1 : ¥54.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
180-M15-213R911
180-M15-213R911
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
1,037
In Stock
1 : ¥70.60000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Shielded
A-HDF15PP-TL-B-R
A-HDF 15 PP/Z
CONN D-SUB HD RCPT 15P VERT SLDR
Assmann WSW Components
799
In Stock
1 : ¥8.46000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
10090928-P154VLF
10090928-P154VLF
CONN D-SUB HD PLUG 15P VERT SLDR
Amphenol ICC (FCI)
5,467
In Stock
1 : ¥23.56000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock, Grounding Indents
5745076-6
5745076-6
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,274
In Stock
1 : ¥42.61000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
164A17309X
164A17309X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
258
In Stock
1 : ¥69.86000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
3A
-
-
K86X-CD-62S-BRJ
K86X-CD-62S-BRJ
CONN D-SUB HD RCPT 62P VERT SLDR
Kycon, Inc.
112
In Stock
1 : ¥107.21000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-BD-44S-BRJ
K86X-BD-44S-BRJ
CONN D-SUB HD RCPT 44P VERT SLDR
Kycon, Inc.
82
In Stock
1 : ¥87.84000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.