



A-HDF 15 PP/Z | |
|---|---|
DigiKey Part Number | AE11026-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 15 PP/Z |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDF 15 PP/Z Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥7.58400 | ¥75.84 |
| 25 | ¥7.10880 | ¥177.72 |
| 50 | ¥6.76660 | ¥338.33 |
| 100 | ¥6.44400 | ¥644.40 |
| 250 | ¥6.03976 | ¥1,509.94 |
| 500 | ¥5.75128 | ¥2,875.64 |
| 1,000 | ¥5.47664 | ¥5,476.64 |
| 2,500 | ¥5.13375 | ¥12,834.38 |




