A-HDF 15 PP/Z-UNC2 | ||
---|---|---|
DigiKey Part Number | 123-A-HDF15PP/Z-UNC2-ND | |
Manufacturer | ||
Manufacturer Product Number | A-HDF 15 PP/Z-UNC2 | |
Description | CONN D-SUB HD RCPT 15P VERT SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.15800 | ¥121.58 |
25 | ¥11.64080 | ¥291.02 |
40 | ¥11.38225 | ¥455.29 |
90 | ¥10.86556 | ¥977.90 |
270 | ¥9.83022 | ¥2,654.16 |
450 | ¥9.05418 | ¥4,074.38 |
990 | ¥7.76082 | ¥7,683.21 |
2,430 | ¥7.24342 | ¥17,601.51 |