K86X-CD-62S-BRJ | ||
---|---|---|
DigiKey Part Number | 2092-K86X-CD-62S-BRJ-ND | |
Manufacturer | ||
Manufacturer Product Number | K86X-CD-62S-BRJ | |
Description | CONN D-SUB HD RCPT 62P VERT SLDR | |
Customer Reference | ||
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K86X-CD-62S-BRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.21000 | ¥107.21 |
10 | ¥95.05600 | ¥950.56 |
28 | ¥91.39643 | ¥2,559.10 |
56 | ¥87.74179 | ¥4,913.54 |
84 | ¥82.86750 | ¥6,960.87 |
252 | ¥75.55532 | ¥19,039.94 |
448 | ¥70.68083 | ¥31,665.01 |
952 | ¥64.83133 | ¥61,719.43 |