
K86X-CD-62S-BR | |
|---|---|
DigiKey Part Number | 2092-K86X-CD-62S-BR-ND |
Manufacturer | |
Manufacturer Product Number | K86X-CD-62S-BR |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-CD-62S-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.30000 | ¥79.30 |
| 10 | ¥67.37100 | ¥673.71 |
| 28 | ¥62.64393 | ¥1,754.03 |
| 56 | ¥59.65375 | ¥3,340.61 |
| 112 | ¥56.80598 | ¥6,362.27 |
| 252 | ¥53.64810 | ¥13,519.32 |
| 504 | ¥51.08964 | ¥25,749.18 |
| 1,008 | ¥48.65377 | ¥49,043.00 |













