172-009-143R001 | ||
---|---|---|
DigiKey Part Number | 37-172-009-143R001-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-143R001 | |
Description | 9P // M // WW // NICKEL // 00 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74700 | ¥327.47 |
25 | ¥31.01800 | ¥775.45 |
40 | ¥30.29650 | ¥1,211.86 |
80 | ¥28.85375 | ¥2,308.30 |
240 | ¥25.24750 | ¥6,059.40 |
440 | ¥24.52618 | ¥10,791.52 |
960 | ¥20.91930 | ¥20,082.53 |
2,400 | ¥19.47661 | ¥46,743.86 |