6E17C009SAJ220 | |
---|---|
DigiKey Part Number | 6E17C009SAJ220-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C009SAJ220 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C009SAJ220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥42.01800 | ¥420.18 |
25 | ¥39.79480 | ¥994.87 |
50 | ¥38.86720 | ¥1,943.36 |
100 | ¥37.01670 | ¥3,701.67 |
250 | ¥32.38992 | ¥8,097.48 |
450 | ¥31.46444 | ¥14,159.00 |
950 | ¥26.83731 | ¥25,495.44 |
2,400 | ¥24.98648 | ¥59,967.55 |