684M13W3103L461 | ||
---|---|---|
DigiKey Part Number | NOR1340-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M13W3103L461 | |
Description | CONN D-SUB PLUG 13POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 684M13W3103L461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.10000 | ¥131.10 |
10 | ¥113.63400 | ¥1,136.34 |
25 | ¥107.70000 | ¥2,692.50 |
50 | ¥106.13860 | ¥5,306.93 |
100 | ¥93.65220 | ¥9,365.22 |
250 | ¥87.40852 | ¥21,852.13 |
450 | ¥85.53538 | ¥38,490.92 |
950 | ¥81.16496 | ¥77,106.71 |