AM2520MGC03 | |
---|---|
DigiKey Part Number | 754-AM2520MGC03TR-ND - Tape & Reel (TR) 754-AM2520MGC03CT-ND - Cut Tape (CT) 754-AM2520MGC03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520MGC03 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520MGC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.85400 | ¥48.54 |
100 | ¥3.18100 | ¥318.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.51131 | ¥2,511.31 |
2,000 | ¥2.34393 | ¥4,687.86 |
5,000 | ¥2.26021 | ¥11,301.05 |
10,000 | ¥2.22673 | ¥22,267.30 |
25,000 | ¥2.17650 | ¥54,412.50 |