182-009-113R531 | |
---|---|
DigiKey Part Number | 182-09ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-113R531 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-113R531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97500 | ¥159.75 |
25 | ¥15.29880 | ¥382.47 |
40 | ¥14.95750 | ¥598.30 |
90 | ¥14.27789 | ¥1,285.01 |
270 | ¥12.91819 | ¥3,487.91 |
450 | ¥11.89827 | ¥5,354.22 |
990 | ¥10.19849 | ¥10,096.51 |
2,430 | ¥9.51858 | ¥23,130.15 |