171-009-202L001 | ||
---|---|---|
DigiKey Part Number | 209FER-ND | |
Manufacturer | ||
Manufacturer Product Number | 171-009-202L001 | |
Description | CONN D-SUB RCPT 9POS PNL MNT | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 171-009-202L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | - | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.44900 | ¥84.49 |
25 | ¥8.10440 | ¥202.61 |
50 | ¥7.93200 | ¥396.60 |
100 | ¥7.58710 | ¥758.71 |
250 | ¥6.89736 | ¥1,724.34 |
450 | ¥6.20762 | ¥2,793.43 |