182-009-113R451 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 30
Unit Price: ¥357.83000
Datasheet

Similar


HARTING
In Stock: 287
Unit Price: ¥429.59000
Datasheet

Similar


HARTING
In Stock: 158
Unit Price: ¥345.72000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 622
Unit Price: ¥984.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 137
Unit Price: ¥343.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 184
Unit Price: ¥424.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥151.34340
Datasheet

Similar


EDAC Inc.
In Stock: 112
Unit Price: ¥178.92000
Datasheet

Similar


EDAC Inc.
In Stock: 6
Unit Price: ¥275.83000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥466.39595
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥262.82180
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥420.47385
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 337
Unit Price: ¥519.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 698
Unit Price: ¥662.55200
Datasheet
Image for 182-009-113R451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-113R451

DigiKey Part Number
182-009-113R451-ND
Manufacturer
Manufacturer Product Number
182-009-113R451
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
182-009-113R451 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09681635812HARTING301195-2802-ND¥357.83000Similar
09681635813HARTING2871195-2803-ND¥429.59000Similar
09681637813HARTING1581195-2805-ND¥345.72000Similar
5747250-2TE Connectivity AMP Connectors622A35125-ND¥984.04000Similar
5747250-3TE Connectivity AMP Connectors137A32088-ND¥343.86000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
540¥11.83819¥6,392.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.