L77HDE15SD1CH4F | |
---|---|
DigiKey Part Number | L77HDE15SD1CH4F-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1CH4F |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SD1CH4F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥12.16720 | ¥304.18 |
40 | ¥11.89825 | ¥475.93 |
90 | ¥11.35700 | ¥1,022.13 |
270 | ¥10.27511 | ¥2,774.28 |
450 | ¥9.46398 | ¥4,258.79 |
990 | ¥8.11202 | ¥8,030.90 |
2,430 | ¥7.57123 | ¥18,398.09 |