TL1105RF250Q | ||
---|---|---|
DigiKey Part Number | EG1838-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1105RF250Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | TL1105RF250Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.41680 | ¥241.68 |
1,000 | ¥1.83569 | ¥1,835.69 |
5,000 | ¥1.60117 | ¥8,005.85 |
10,000 | ¥1.48898 | ¥14,889.80 |