
5530132200F | |
|---|---|
DigiKey Part Number | 350-3115-ND |
Manufacturer | |
Manufacturer Product Number | 5530132200F |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Yellow (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 50 | ¥11.61400 | ¥580.70 |
| 100 | ¥10.80690 | ¥1,080.69 |
| 500 | ¥9.37028 | ¥4,685.14 |
| 1,000 | ¥8.90189 | ¥8,901.89 |
| 2,000 | ¥8.50506 | ¥17,010.12 |
| 5,000 | ¥8.07261 | ¥40,363.05 |
| 10,000 | ¥7.80357 | ¥78,035.70 |











