AT-2440-TWT-R | ||
---|---|---|
DigiKey Part Number | 668-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-2440-TWT-R | |
Description | BUZZER PIEZO 3V 24MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 80dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-2440-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
Resource Type | Link |
---|---|
Datasheets | AT-2440-TWT-R |
CAD Models | AT-2440-TWT-R Models |
HTML Datasheet | AT-2440-TWT-R |
EDA Models | AT-2440-TWT-R Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.64000 | ¥13.64 |
10 | ¥11.36300 | ¥113.63 |
25 | ¥10.50840 | ¥262.71 |
50 | ¥9.88540 | ¥494.27 |
100 | ¥9.28430 | ¥928.43 |
250 | ¥8.65000 | ¥2,162.50 |
450 | ¥7.97647 | ¥3,589.41 |
950 | ¥7.49666 | ¥7,121.83 |
Attribute | Description |
---|---|
Other Names | AT2440TWTR 668-1103 |
Standard Package | 50 |