DB25P064TXLF | |
---|---|
DigiKey Part Number | 609-1518-ND |
Manufacturer | |
Manufacturer Product Number | DB25P064TXLF |
Description | CONN D-SUB PLUG 25POS SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB25P064TXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.95700 | ¥89.57 |
25 | ¥8.59080 | ¥214.77 |
60 | ¥8.40683 | ¥504.41 |
120 | ¥8.04092 | ¥964.91 |
300 | ¥7.31007 | ¥2,193.02 |
540 | ¥6.57915 | ¥3,552.74 |
1,020 | ¥5.84817 | ¥5,965.13 |
2,520 | ¥5.29990 | ¥13,355.75 |