D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
613 In Stock | 1 : ¥34.77000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
1,858 In Stock | 1 : ¥46.33000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
355 In Stock | 1 : ¥17.85000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
102 In Stock | 1 : ¥20.66000 Bulk | - | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
1,167 In Stock | 1 : ¥22.36000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
86 In Stock | 1 : ¥31.96000 Tray | - | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
14 In Stock | 1 : ¥18.11000 Tray | - | Tray | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |