D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
587 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
225 In Stock | 1 : ¥35.87000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
478 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
1,071 In Stock | 1 : ¥42.36000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
116 In Stock | 1 : ¥194.32000 Bag | - | Bag | Active | Gender Changer | D-Sub, 50 Pin Female | D-Sub, 50 Pin Female | 3 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
9 In Stock | 1 : ¥263.03000 Bag | - | Bag | Active | Gender Changer | D-Sub, 44 HD, Male | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
14 In Stock 4 Factory | 1 : ¥389.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Panel Mount | Grounding Indents | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥28.81000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥56.48000 Tray | Tray | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥64.36000 Bag | Bag | Active | Serial-Null Modem | D-Sub, 9 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 |