



GCLP25M25F | |
|---|---|
DigiKey Part Number | GCLP25M25F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP25M25F |
Description | CONN DSUB ADAPTER DB25F DB25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 25 Pin Male | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.26000 | ¥64.26 |
| 10 | ¥54.58200 | ¥545.82 |
| 25 | ¥51.15800 | ¥1,278.95 |
| 50 | ¥48.71520 | ¥2,435.76 |
| 100 | ¥46.38890 | ¥4,638.89 |
| 250 | ¥43.48564 | ¥10,871.41 |
| 500 | ¥41.41134 | ¥20,705.67 |
| 1,000 | ¥39.43672 | ¥39,436.72 |










