A-DGC-000-15AB52 | ||
---|---|---|
DigiKey Part Number | AE11603-ND | |
Manufacturer | ||
Manufacturer Product Number | A-DGC-000-15AB52 | |
Description | DSUB GENDER CHANGER HD15F HD15F | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥38.06400 | ¥380.64 |
25 | ¥36.05080 | ¥901.27 |
50 | ¥35.21040 | ¥1,760.52 |
100 | ¥33.53400 | ¥3,353.40 |
250 | ¥29.34256 | ¥7,335.64 |
500 | ¥28.50420 | ¥14,252.10 |
1,000 | ¥24.31237 | ¥24,312.37 |
2,500 | ¥22.63566 | ¥56,589.15 |