P160-000 | ||
---|---|---|
DigiKey Part Number | TL1617-ND | |
Manufacturer | ||
Manufacturer Product Number | P160-000 | |
Description | DSUB GENDER CHANGER HD15F HD15F | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Video Adapter | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.65000 | ¥60.65 |
10 | ¥54.87600 | ¥548.76 |
25 | ¥51.83920 | ¥1,295.98 |
50 | ¥50.57420 | ¥2,528.71 |
100 | ¥48.04570 | ¥4,804.57 |
250 | ¥42.98800 | ¥10,747.00 |
500 | ¥40.45930 | ¥20,229.65 |
1,000 | ¥35.40188 | ¥35,401.88 |