AB418 | ||
---|---|---|
DigiKey Part Number | AE10301-ND | |
Manufacturer | ||
Manufacturer Product Number | AB418 | |
Description | DSUB GENDER CHANGER HD15M HD15M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Male | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | AB418 Drawing |
Product Drawings | AB418 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.57000 | ¥43.57 |
10 | ¥39.53300 | ¥395.33 |
30 | ¥37.44133 | ¥1,123.24 |
50 | ¥36.57100 | ¥1,828.55 |
100 | ¥34.82970 | ¥3,482.97 |
250 | ¥30.47624 | ¥7,619.06 |
500 | ¥29.60540 | ¥14,802.70 |
1,000 | ¥25.25161 | ¥25,251.61 |
2,500 | ¥23.51016 | ¥58,775.40 |
Attribute | Description |
---|---|
Other Names | AB418-R AB418R AE10301 |
Standard Package | 10 |