



GCHDLP26F26F | |
|---|---|
DigiKey Part Number | GCHDLP26F26F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP26F26F |
Description | DSUB GENDER CHANGER HD26F HD26F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Female Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts |
Connector Style Gender Changer | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 26 HD, Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 26 HD, Female | Operating Temperature -55°C ~ 105°C |
Number of Rows 3 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.83000 | ¥228.83 |
| 10 | ¥194.48600 | ¥1,944.86 |
| 25 | ¥182.31040 | ¥4,557.76 |
| 50 | ¥173.61040 | ¥8,680.52 |
| 200 | ¥157.44750 | ¥31,489.50 |
| 400 | ¥149.94208 | ¥59,976.83 |








