
CSMN15MF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MF-1 |
Description | CABLE DB15M/F MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.23000 | ¥295.23 |
| 10 | ¥250.91200 | ¥2,509.12 |
| 25 | ¥235.20160 | ¥5,880.04 |
| 50 | ¥223.98280 | ¥11,199.14 |
| 100 | ¥213.30160 | ¥21,330.16 |
| 250 | ¥199.96412 | ¥49,991.03 |






