D02-M15SAG-21L9E | ||
---|---|---|
DigiKey Part Number | 670-D02-M15SAG-21L9E-ND | |
Manufacturer | ||
Manufacturer Product Number | D02-M15SAG-21L9E | |
Description | CONN 15 POS SCKT PCB R/A HDR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93300 | ¥579.33 |
25 | ¥54.73320 | ¥1,368.33 |
50 | ¥53.39680 | ¥2,669.84 |
100 | ¥50.72720 | ¥5,072.72 |
250 | ¥45.38720 | ¥11,346.80 |
500 | ¥42.71750 | ¥21,358.75 |
1,000 | ¥37.37782 | ¥37,377.82 |