MGW32412 | ||
---|---|---|
DigiKey Part Number | 1776-2485-ND | |
Manufacturer | ||
Manufacturer Product Number | MGW32412 | |
Description | DC DC CONVERTER +/-12V 24V 3.1W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MGW32412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA, 130mA | |
Power (Watts) | 3.1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.69000 | ¥130.69 |
5 | ¥129.67400 | ¥648.37 |
10 | ¥128.68200 | ¥1,286.82 |
25 | ¥126.69960 | ¥3,167.49 |
50 | ¥122.73960 | ¥6,136.98 |
100 | ¥110.86230 | ¥11,086.23 |
250 | ¥108.88256 | ¥27,220.64 |
500 | ¥106.90294 | ¥53,451.47 |