ZUW1R52415 | |
---|---|
DigiKey Part Number | 1776-1902-ND |
Manufacturer | |
Manufacturer Product Number | ZUW1R52415 |
Description | DC DC CONVERTER +/-15V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 50mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.17000 | ¥176.17 |