D-Sub Connector Assemblies

Results: 238
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Packaging
-BulkCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Board Side (4-40)Board Side (M3)Cable Side, Male Short Screw (4-40)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (M3)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)Mating Side, Standard Screws (4-40)Mating Side, Standard Screws
Termination
CrimpPress-FitSolder
Shell Material, Finish
-Steel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)31.5µin (0.80µm)-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
4.5A6A-Varies by Wire Gauge
Backset Spacing
0.454" (11.53mm)0.478" (12.14mm)0.545" (13.84mm)0.590" (14.99mm)-
Features
-Board GuideBoard LockBoard Lock, Grounding IndentsGrounding IndentsGrounding Indents, Mounting BracketsGrounding Indents, ShieldedMounting BracketsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
238Results
Applied FiltersRemove All

Showing
of 238
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1-338309-2
1-338309-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
358
In Stock
1 : ¥70.44000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
5747190-1
5747190-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
4,850
In Stock
1 : ¥72.90000
Tube
Tube
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A--
749805-7
749805-7
CONN D-SUB PLUG 9POS CRIMP
TE Connectivity AMP Connectors
325
In Stock
1 : ¥150.40000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents, Shielded
749806-7
749806-7
CONN D-SUB RCPT 9POS CRIMP
TE Connectivity AMP Connectors
176
In Stock
1 : ¥176.50000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Shielded
749805-8
749805-8
CONN D-SUB PLUG 15POS CRIMP
TE Connectivity AMP Connectors
892
In Stock
1 : ¥180.44000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents, Shielded
749805-9
749805-9
CONN D-SUB PLUG 25POS CRIMP
TE Connectivity AMP Connectors
271
In Stock
1 : ¥222.80000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents, Shielded
5747193-2
5747193-2
CONN D-SUB RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
3,831
In Stock
1 : ¥311.54000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.545" (13.84mm)Mounting Brackets
5747193-1
5747193-1
CONN D-SUB RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
486
In Stock
1 : ¥341.67000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A0.545" (13.84mm)Mounting Brackets
3-338313-2
3-338313-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
2,618
In Stock
1 : ¥49.42000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock
3-338309-2
3-338309-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
6,639
In Stock
1 : ¥51.55000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
1-338313-2
1-338313-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
859
In Stock
1 : ¥53.28000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock
5749014-1
5749014-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
1,262
In Stock
1 : ¥67.15000
Tube
Tube
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Grounding Indents
5745182-2
5745182-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
934
In Stock
1 : ¥70.76000
Tube
Tube
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A--
1-338310-2
1-338310-2
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
930
In Stock
1 : ¥73.56000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
3-338314-2
3-338314-2
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
1,074
In Stock
1 : ¥74.29000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock
5745183-3
5745183-3
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
724
In Stock
1 : ¥77.33000
Tube
Tube
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold--UL94 V-06A--
5747190-2
5747190-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,453
In Stock
1 : ¥81.19000
Tube
Tube
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A--
3-338310-2
3-338310-2
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
3,020
In Stock
1 : ¥82.09000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
AMPLIMITE HDP-20 Series
749806-8
CONN D-SUB RCPT 15POS CRIMP
TE Connectivity AMP Connectors
292
In Stock
1 : ¥111.81000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Shielded
1-338311-2
1-338311-2
CONN D-SUB PLUG 25POS VERT SLDR
TE Connectivity AMP Connectors
303
In Stock
1 : ¥120.18000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
5745189-1
5745189-1
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
101
In Stock
1 : ¥197.60000
Tube
Tube
ActiveD-SubReceptacle, Female Sockets372Through Hole4 (DC, C)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A--
5745414-7
5745414-7
CONN D-SUB PLUG 50POS VERT SLDR
TE Connectivity AMP Connectors
2,316
In Stock
1 : ¥306.21000
Tube
Tube
ActiveD-SubPlug, Male Pins503Through Hole5 (DD, D)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold--UL94 V-06A-Grounding Indents
749806-9
749806-9
CONN D-SUB RCPT 25POS CRIMP
TE Connectivity AMP Connectors
108
In Stock
1 : ¥329.36000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalCable Side, Male Short Screw (4-40)Crimp-Steel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Shielded
5745116-2
5745116-2
CONN D-SUB RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
659
In Stock
1 : ¥380.42000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalMating Side, Standard Screws (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.545" (13.84mm)Mounting Brackets
5745355-4
5745355-4
CONN D-SUB PLUG 50POS R/A SLDR
TE Connectivity AMP Connectors
152
In Stock
1 : ¥480.16000
Bulk
Bulk
ActiveD-SubPlug, Male Pins503Through Hole, Right Angle5 (DD, D)SignalMating Side, Standard Screws (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.545" (13.84mm)Grounding Indents, Mounting Brackets
Showing
of 238

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.