PE-67200NL | |
---|---|
DigiKey Part Number | 553-1554-ND |
Manufacturer | |
Manufacturer Product Number | PE-67200NL |
Description | CURR SENSE XFMR 38A T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 A Current Sense Transformer 10kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 38 A | |
Inductance | 80 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 200Ohm Primary, 4.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.565" L x 0.750" W (14.35mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.41000 | ¥38.41 |
10 | ¥29.20800 | ¥292.08 |
25 | ¥28.43440 | ¥710.86 |
40 | ¥27.06250 | ¥1,082.50 |