XRCGB27M000FAN00R0 | ||
---|---|---|
DigiKey Part Number | 490-12140-2-ND - Tape & Reel (TR) 490-12140-1-ND - Cut Tape (CT) 490-12140-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGB27M000FAN00R0 | |
Description | CRYSTAL 27.0000MHZ 6PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±25ppm Crystal 6pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGB27M000FAN00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.16700 | ¥21.67 |
50 | ¥1.95060 | ¥97.53 |
100 | ¥1.73380 | ¥173.38 |
500 | ¥1.64680 | ¥823.40 |
1,000 | ¥1.38672 | ¥1,386.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30006 | ¥3,900.18 |
6,000 | ¥1.25672 | ¥7,540.32 |
15,000 | ¥1.21339 | ¥18,200.85 |