STDCRA3-8M | ||
---|---|---|
DigiKey Part Number | 644-STDCRA3-8MTR-ND - Tape & Reel (TR) 644-STDCRA3-8MCT-ND - Cut Tape (CT) 644-STDCRA3-8MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDCRA3-8M | |
Description | CRYSTAL 8.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | STDCRA3-8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88280 | ¥294.14 |
100 | ¥5.19900 | ¥519.90 |
500 | ¥4.92512 | ¥2,462.56 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96747 | ¥11,902.41 |
6,000 | ¥3.83065 | ¥22,983.90 |
15,000 | ¥3.69383 | ¥55,407.45 |