Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,707 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.246" (6.25mm) | 0.229" (5.82mm) | 0.184" (4.67mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
14,353 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,337 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.066" (1.68mm) (TH) | 25gf | 100gf | 0.032" (0.81mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
4,048 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.288" (7.32mm) | 0.243" (6.18mm) | 0.198" (5.03mm) | Circular - 0.070" (1.78mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
28,116 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.304" (7.72mm) | 0.259" (6.58mm) | 0.214" (5.43mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
23,261 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.334" (8.48mm) | 0.319" (8.11mm) | 0.274" (6.96mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
11,005 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
31 In Stock | 1 : ¥22.00000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.349" (8.86mm) | 0.304" (7.72mm) | Circular - 0.111" (2.82mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |