1578-3-00-15-00-00-03-0

DigiKey Part Number
1578-3-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1578-3-00-15-00-00-03-0
Description
CONN SPRING TARGET 1POS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.08200¥50.82
100¥4.56030¥456.03
1,000¥3.31658¥3,316.58
5,000¥2.90200¥14,510.00
10,000¥2.75690¥27,569.00
Manufacturers Standard Package