2036-3-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-2036-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-2036-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-2036-3-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-3-57-15-00-00-03-0 |
Description | 6MM DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.236" (5.99mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.56480 | ¥164.12 |
50 | ¥6.42500 | ¥321.25 |
100 | ¥6.14590 | ¥614.59 |
250 | ¥5.58700 | ¥1,396.75 |
500 | ¥5.02838 | ¥2,514.19 |
1,000 | ¥4.46970 | ¥4,469.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,825 | ¥4.05068 | ¥11,443.17 |
5,650 | ¥3.91100 | ¥22,097.15 |
8,475 | ¥3.71545 | ¥31,488.44 |
14,125 | ¥3.63164 | ¥51,296.92 |