2036-0-57-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-2036-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-2036-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-2036-0-57-15-00-00-03-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2036-0-57-15-00-00-03-0 | |
Description | 6MM DIAMETER TARGET DISC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2036-0-57-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.236" (5.99mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2036-0-57-15-00-00-03-0 Datasheet |
Environmental Information | RoHS Cert |
EDA Models | 2036-0-57-15-00-00-03-0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,350 | ¥3.44665 | ¥14,992.93 |
8,700 | ¥3.16141 | ¥27,504.27 |
13,050 | ¥3.09010 | ¥40,325.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.55080 | ¥138.77 |
50 | ¥5.43380 | ¥271.69 |
100 | ¥5.19710 | ¥519.71 |
250 | ¥4.72448 | ¥1,181.12 |
500 | ¥4.25202 | ¥2,126.01 |
1,000 | ¥3.77953 | ¥3,779.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.69100 | ¥56.91 |
25 | ¥5.45960 | ¥136.49 |
50 | ¥5.34420 | ¥267.21 |
100 | ¥5.11180 | ¥511.18 |
250 | ¥4.64744 | ¥1,161.86 |
500 | ¥4.18258 | ¥2,091.29 |
1,000 | ¥3.71783 | ¥3,717.83 |
Attribute | Description |
---|---|
Other Names | 54-2036-0-57-15-00-00-03-0DKR 54-2036-0-57-15-00-00-03-0CT 54-2036-0-57-15-00-00-03-0TR |
Standard Package | 4,350 |