2036-2-57-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-2036-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-2036-2-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-2036-2-57-15-00-00-03-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2036-2-57-15-00-00-03-0 | |
Description | 6MM DIAMETER TARGET DISC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.236" (5.99mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16251 | ¥9,487.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.21900 | ¥62.19 |
25 | ¥5.96400 | ¥149.10 |
50 | ¥5.83720 | ¥291.86 |
100 | ¥5.58360 | ¥558.36 |
250 | ¥5.07628 | ¥1,269.07 |
500 | ¥4.56848 | ¥2,284.24 |
1,000 | ¥4.06094 | ¥4,060.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.08900 | ¥60.89 |
25 | ¥5.83720 | ¥145.93 |
50 | ¥5.71360 | ¥285.68 |
100 | ¥5.46490 | ¥546.49 |
250 | ¥4.96764 | ¥1,241.91 |
500 | ¥4.47092 | ¥2,235.46 |
1,000 | ¥3.97419 | ¥3,974.19 |