Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,198 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
50,393 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.255" (6.48mm) | 0.228" (5.78mm) | 0.200" (5.08mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
20,588 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
10,589 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
9,670 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.335" (8.51mm) | 0.307" (7.80mm) | 0.280" (7.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,849 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.066" (1.68mm) (TH) | 25gf | 100gf | 0.032" (0.81mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
6,584 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
15,974 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.390" (9.91mm) | 0.363" (9.21mm) | 0.335" (8.51mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,104 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.350" (8.89mm) | 0.322" (8.19mm) | 0.295" (7.49mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,000 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.266" (6.76mm) | 0.251" (6.38mm) | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥8.70000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Free Hanging (In-Line) | 0.308" (7.83mm) | 0.117" (2.98mm) | 0.090" (2.28mm) | Circular - 0.085" (2.16mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG ~ 28 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | - | Active | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - |