Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : ¥790.60000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
58 In Stock | 1 : ¥790.60000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
439 In Stock 33 Factory | 1 : ¥839.31000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
198 In Stock 65 Factory | 1 : ¥883.63000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
76 In Stock 46 Factory | 1 : ¥769.34000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-NO (4 Form A) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
37 In Stock | 1 : ¥808.48000 Box | Box | Active | Chassis Mount, DIN Rail | 120VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 102 VAC | 24 VAC | |||
26 In Stock 26 Factory | 1 : ¥854.68000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
39 In Stock | 1 : ¥808.48000 Box | Box | Active | Chassis Mount, DIN Rail | 120VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 102 VAC | 24 VAC | |||
2 In Stock | 1 : ¥743.24000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 3PST-NO (3 Form A) | 9 A | 400VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
13 In Stock 22 Factory | 1 : ¥908.39000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
6 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
3 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
16 In Stock 5 Factory | 1 : ¥951.19000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
5 In Stock | 1 : ¥2,336.87000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 32 A | 400VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
8 In Stock | 1 : ¥586.77000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
5 In Stock | 1 : ¥604.37000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
5 In Stock | 1 : ¥604.37000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-NO (4 Form A) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
6 In Stock | 1 : ¥665.05000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 9 A | 400VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
10 In Stock | 1 : ¥808.48000 Box | Box | Active | Chassis Mount, DIN Rail | 230VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 195.5 VAC | 46 VAC | |||
10 In Stock | 1 : ¥890.96000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
14 In Stock | 1 : ¥911.69000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
3 In Stock | 1 : ¥911.69000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
5 In Stock | 1 : ¥918.04000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
4 In Stock | 1 : ¥926.53000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | - | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
6 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC |