J7KNA-AR-40 24VS | ||
---|---|---|
DigiKey Part Number | Z5540-ND | |
Manufacturer | ||
Manufacturer Product Number | J7KNA-AR-40 24VS | |
Description | RELAY CONTACTOR 4PST 10A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 19 ms | |
Release Time | 25 ms | |
Coil Power | 2.5W | |
Coil Resistance | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | J7KNA-AR Series |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics |
HTML Datasheet | J7KNA-AR Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0045 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥761.83000 | ¥761.83 |
10 | ¥721.76000 | ¥7,217.60 |
100 | ¥601.46390 | ¥60,146.39 |
Attribute | Description |
---|---|
Other Names | J7KNAAR4024VS J7KNA-AR-40 24VS-ND Z5540 |
Standard Package | 1 |