J7KC-12-01 DC24 | |
---|---|
DigiKey Part Number | 236-J7KC-12-01DC24-ND |
Manufacturer | |
Manufacturer Product Number | J7KC-12-01 DC24 |
Description | MAGNETIC CONTACTOR,24 VDC,SPST-1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.96000 | ¥890.96 |
10 | ¥841.46200 | ¥8,414.62 |
25 | ¥791.96320 | ¥19,799.08 |
50 | ¥742.46440 | ¥37,123.22 |
100 | ¥692.96640 | ¥69,296.64 |